
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 60 A | |
Current - Collector Pulsed (Icm) | 150 A | |
Vce(on) (Max) @ Vge, Ic | 3.5V @ 15V, 30A | |
Power - Max | 300 W | |
Switching Energy | 3.47mJ (on), 2.16mJ (off) | |
Input Type | Standard | |
Gate Charge | 87 nC | |
Td (on/off) @ 25°C | 16ns/127ns | |
Test Condition | 960V, 30A, 5Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,29000 € | 9,29 € |
| 50 | 5,19600 € | 259,80 € |
| 100 | 4,80170 € | 480,17 € |
| 500 | 4,37926 € | 2.189,63 € |
| Unit Price without VAT: | 9,29000 € |
|---|---|
| Unit Price with VAT: | 11,05510 € |

