
IXGP20N120B | |
|---|---|
DigiKey Part Number | IXGP20N120B-ND |
Manufacturer | |
Manufacturer Product Number | IXGP20N120B |
Description | IGBT 1200V 40A TO-220-3 |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IGBT 1200 V 40 A 190 W Through Hole TO-220-3 |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 40 A | |
Current - Collector Pulsed (Icm) | 100 A | |
Vce(on) (Max) @ Vge, Ic | 3.4V @ 15V, 20A | |
Power - Max | 190 W | |
Switching Energy | 2.1mJ (off) | |
Input Type | Standard | |
Gate Charge | 72 nC | |
Td (on/off) @ 25°C | 25ns/150ns | |
Test Condition | 960V, 20A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220-3 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,64453 € | 1.093,36 € |
| Unit Price without VAT: | 3,64453 € |
|---|---|
| Unit Price with VAT: | 4,33699 € |

