IXGP16N60B2D1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 18
Unit Price: 2,35000 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.771
Unit Price: 2,89000 €
Datasheet

Similar


STMicroelectronics
In Stock: 880
Unit Price: 2,20000 €
Datasheet

Similar


STMicroelectronics
In Stock: 7.333
Unit Price: 3,29000 €
Datasheet
IGBT PT 600 V 40 A 150 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGP16N60B2D1

DigiKey Part Number
IXGP16N60B2D1-ND
Manufacturer
Manufacturer Product Number
IXGP16N60B2D1
Description
IGBT PT 600V 40A TO-220-3
Customer Reference
Detailed Description
IGBT PT 600 V 40 A 150 W Through Hole TO-220-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
160µJ (on), 120µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
24 nC
Packaging
Tube
Td (on/off) @ 25°C
18ns/73ns
Part Status
Obsolete
Test Condition
400V, 12A, 22Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
30 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
40 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
100 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 12A
Supplier Device Package
TO-220-3
Power - Max
150 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGP20N60H3XKSA1Infineon Technologies18IGP20N60H3XKSA1-ND2,35000 €Similar
IKP20N60TXKSA1Infineon Technologies1.771448-IKP20N60TXKSA1-ND2,89000 €Similar
STGP15H60DFSTMicroelectronics880497-14278-5-ND2,20000 €Similar
STGP19NC60HDSTMicroelectronics7.333497-8809-5-ND3,29000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes