IXGP12N60C is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 0
Unit Price: 6,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 432
Unit Price: 1,98000 €
Datasheet
IGBT 600 V 24 A 100 W Through Hole TO-220-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGP12N60C

DigiKey Part Number
IXGP12N60C-ND
Manufacturer
Manufacturer Product Number
IXGP12N60C
Description
IGBT 600V 24A TO-220-3
Customer Reference
Detailed Description
IGBT 600 V 24 A 100 W Through Hole TO-220-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Switching Energy
90µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
32 nC
Packaging
Tube
Td (on/off) @ 25°C
20ns/60ns
Part Status
Obsolete
Test Condition
480V, 12A, 18Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
24 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
48 A
Package / Case
TO-220-3
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 12A
Supplier Device Package
TO-220-3
Power - Max
100 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXYP20N120C3IXYS0IXYP20N120C3-ND6,23000 €Direct
STGP10H60DFSTMicroelectronics432497-14277-5-ND1,98000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes