
IXGP10N60A | |
|---|---|
DigiKey Part Number | IXGP10N60A-ND |
Manufacturer | |
Manufacturer Product Number | IXGP10N60A |
Description | IGBT 600V 20A TO-220-3 |
Customer Reference | |
Detailed Description | IGBT 600 V 20 A 100 W Through Hole TO-220-3 |
Category | Power - Max 100 W |
Manufacturer IXYS | Input Type Standard |
Packaging Tube | Mounting Type Through Hole |
Part Status Obsolete | Package / Case TO-220-3 |
Voltage - Collector Emitter Breakdown (Max) 600 V | Supplier Device Package TO-220-3 |
Current - Collector (Ic) (Max) 20 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 10A |

