
IXGN40N60CD1 | |
|---|---|
DigiKey Part Number | IXGN40N60CD1-ND |
Manufacturer | |
Manufacturer Product Number | IXGN40N60CD1 |
Description | IGBT MODULE 600V SOT-227B |
Customer Reference | |
Detailed Description | IGBT Module Single 600 V Chassis Mount SOT-227B |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Configuration | Single | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Vce(on) (Max) @ Vge, Ic | - | |
Input | Standard | |
NTC Thermistor | No | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | SOT-227-4, miniBLOC | |
Supplier Device Package | SOT-227B | |
Base Product Number |

