IGBT Module PT Single 600 V 300 A 830 W Chassis Mount SOT-227B
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGN200N60B3

DigiKey Part Number
IXGN200N60B3-ND
Manufacturer
Manufacturer Product Number
IXGN200N60B3
Description
IGBT MOD 600V 300A 830W SOT-227B
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
IGBT Module PT Single 600 V 300 A 830 W Chassis Mount SOT-227B
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Vce(on) (Max) @ Vge, Ic
1.5V @ 15V, 100A
Manufacturer
IXYS
Current - Collector Cutoff (Max)
50 µA
Series
Input Capacitance (Cies) @ Vce
26 nF @ 25 V
Packaging
Tube
Input
Standard
Part Status
Active
NTC Thermistor
No
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Configuration
Single
Mounting Type
Chassis Mount
Voltage - Collector Emitter Breakdown (Max)
600 V
Package / Case
SOT-227-4, miniBLOC
Current - Collector (Ic) (Max)
300 A
Supplier Device Package
SOT-227B
Power - Max
830 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Tube
QuantityUnit PriceExt Price
158,51000 €58,51 €
1044,92700 €449,27 €
10042,15140 €4.215,14 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,51000 €
Unit Price with VAT:69,62690 €