
IXGN100N170 | |
|---|---|
DigiKey Part Number | IXGN100N170-ND |
Manufacturer | |
Manufacturer Product Number | IXGN100N170 |
Description | IGBT MODULE 1700V 160A SOT-227B |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | IGBT Module NPT Single 1700 V 160 A 735 W Chassis Mount SOT-227B |
Datasheet | Datasheet |
Category | Current - Collector Cutoff (Max) 50 µA |
Manufacturer IXYS | Input Capacitance (Cies) @ Vce 9.22 nF @ 25 V |
Packaging Tube | Input Standard |
Part Status Active | NTC Thermistor No |
IGBT Type NPT | Operating Temperature -55°C ~ 150°C (TJ) |
Configuration Single | Mounting Type Chassis Mount |
Voltage - Collector Emitter Breakdown (Max) 1700 V | Package / Case SOT-227-4, miniBLOC |
Current - Collector (Ic) (Max) 160 A | Supplier Device Package SOT-227B |
Power - Max 735 W | Base Product Number |
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 100A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 72,38000 € | 72,38 € |
| 10 | 56,25500 € | 562,55 € |
| 100 | 54,01170 € | 5.401,17 € |
| Unit Price without VAT: | 72,38000 € |
|---|---|
| Unit Price with VAT: | 86,13220 € |


