IGBT 1000 V 50 A 200 W Through Hole TO-204AE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGM25N100A

DigiKey Part Number
IXGM25N100A-ND
Manufacturer
Manufacturer Product Number
IXGM25N100A
Description
IGBT 1000V 50A TO-204AE
Customer Reference
Detailed Description
IGBT 1000 V 50 A 200 W Through Hole TO-204AE
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
180 nC
Packaging
Tube
Td (on/off) @ 25°C
100ns/500ns
Part Status
Obsolete
Test Condition
800V, 25A, 33Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
1000 V
Reverse Recovery Time (trr)
200 ns
Current - Collector (Ic) (Max)
50 A
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector Pulsed (Icm)
100 A
Mounting Type
Through Hole
Vce(on) (Max) @ Vge, Ic
4V @ 15V, 25A
Package / Case
TO-204AE
Power - Max
200 W
Supplier Device Package
TO-204AE
Switching Energy
5mJ (off)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.