Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 1200 V | |
Current - Collector (Ic) (Max) | 230 A | |
Current - Collector Pulsed (Icm) | 500 A | |
Vce(on) (Max) @ Vge, Ic | 3.2V @ 15V, 82A | |
Power - Max | 1250 W | |
Switching Energy | 5mJ (on), 3.3mJ (off) | |
Input Type | Standard | |
Gate Charge | 350 nC | |
Td (on/off) @ 25°C | 30ns/210ns | |
Test Condition | 600V, 80A, 2Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXGK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 24,59883 € | 7.379,65 € |
| Unit Price without VAT: | 24,59883 € |
|---|---|
| Unit Price with VAT: | 29,27261 € |


