
IXGK75N250 | |
|---|---|
DigiKey Part Number | IXGK75N250-ND |
Manufacturer | |
Manufacturer Product Number | IXGK75N250 |
Description | IGBT NPT 2500V 170A TO-264 |
Manufacturer Standard Lead Time | 47 Weeks |
Customer Reference | |
Detailed Description | IGBT NPT 2500 V 170 A 780 W Through Hole TO-264 (IXGK) |
Datasheet | Datasheet |
EDA/CAD Models | IXGK75N250 Models |
Category | Power - Max 780 W |
Manufacturer IXYS | Input Type Standard |
Packaging Tube | Gate Charge 410 nC |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
IGBT Type NPT | Mounting Type Through Hole |
Voltage - Collector Emitter Breakdown (Max) 2500 V | Package / Case TO-264-3, TO-264AA |
Current - Collector (Ic) (Max) 170 A | Supplier Device Package TO-264 (IXGK) |
Current - Collector Pulsed (Icm) 530 A | Base Product Number |
Vce(on) (Max) @ Vge, Ic 3.6V @ 15V, 150A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,61000 € | 114,61 € |
| 25 | 93,43000 € | 2.335,75 € |
| Unit Price without VAT: | 114,61000 € |
|---|---|
| Unit Price with VAT: | 136,38590 € |

