Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 75 A | |
Current - Collector Pulsed (Icm) | 300 A | |
Vce(on) (Max) @ Vge, Ic | 2.5V @ 15V, 50A | |
Power - Max | 480 W | |
Switching Energy | 400µJ (on), 480µJ (off) | |
Input Type | Standard | |
Gate Charge | 146 nC | |
Td (on/off) @ 25°C | 18ns/95ns | |
Test Condition | 400V, 50A, 2Ohm, 15V | |
Reverse Recovery Time (trr) | 35 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-264-3, TO-264AA | |
Supplier Device Package | TO-264 (IXGK) | |
Base Product Number |


