Similar

IXGK60N60B2D1 | |
|---|---|
DigiKey Part Number | IXGK60N60B2D1-ND |
Manufacturer | |
Manufacturer Product Number | IXGK60N60B2D1 |
Description | IGBT PT 600V 75A TO-264 |
Customer Reference | |
Detailed Description | IGBT PT 600 V 75 A 500 W Through Hole TO-264 (IXGK) |
Category | Switching Energy 1mJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 170 nC |
Packaging Tube | Td (on/off) @ 25°C 28ns/160ns |
Part Status Obsolete | Test Condition 400V, 50A, 3.3Ohm, 15V |
IGBT Type PT | Reverse Recovery Time (trr) 35 ns |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 75 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 300 A | Package / Case TO-264-3, TO-264AA |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 50A | Supplier Device Package TO-264 (IXGK) |
Power - Max 500 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGH40N60SMD-F085 | onsemi | 421 | FGH40N60SMD-F085OS-ND | 6,59000 € | Similar |


