Similar

IXGK50N60B | |
|---|---|
DigiKey Part Number | IXGK50N60B-ND |
Manufacturer | |
Manufacturer Product Number | IXGK50N60B |
Description | IGBT 600V 75A TO-264 |
Customer Reference | |
Detailed Description | IGBT 600 V 75 A 300 W Through Hole TO-264 (IXGK) |
Category | Switching Energy 3mJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 160 nC |
Packaging Bulk | Td (on/off) @ 25°C 50ns/150ns |
Part Status Obsolete | Test Condition 480V, 50A, 2.7Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 75 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 200 A | Package / Case TO-264-3, TO-264AA |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 50A | Supplier Device Package TO-264 (IXGK) |
Power - Max 300 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGH40N60SMD-F085 | onsemi | 393 | FGH40N60SMD-F085OS-ND | 6,64000 € | Similar |


