IXGK320N60A3 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 70
Unit Price: 41,85000 €
Datasheet
IGBT PT 600 V 320 A 1000 W Through Hole TO-264 (IXGK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGK320N60A3

DigiKey Part Number
IXGK320N60A3-ND
Manufacturer
Manufacturer Product Number
IXGK320N60A3
Description
IGBT PT 600V 320A TO-264
Customer Reference
Detailed Description
IGBT PT 600 V 320 A 1000 W Through Hole TO-264 (IXGK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vce(on) (Max) @ Vge, Ic
1.25V @ 15V, 100A
Manufacturer
IXYS
Power - Max
1000 W
Series
Input Type
Standard
Packaging
Tube
Gate Charge
560 nC
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
IGBT Type
PT
Mounting Type
Through Hole
Voltage - Collector Emitter Breakdown (Max)
600 V
Package / Case
TO-264-3, TO-264AA
Current - Collector (Ic) (Max)
320 A
Supplier Device Package
TO-264 (IXGK)
Current - Collector Pulsed (Icm)
700 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXGK320N60B3IXYS70IXGK320N60B3-ND41,85000 €Direct
Obsolete
This product is no longer manufactured. View Substitutes