IXGK28N140B3H1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 584
Unit Price: 5,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 195
Unit Price: 5,36000 €
Datasheet
IGBT PT 1400 V 60 A 300 W Through Hole TO-264 (IXGK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGK28N140B3H1

DigiKey Part Number
IXGK28N140B3H1-ND
Manufacturer
Manufacturer Product Number
IXGK28N140B3H1
Description
IGBT PT 1400V 60A TO-264
Customer Reference
Detailed Description
IGBT PT 1400 V 60 A 300 W Through Hole TO-264 (IXGK)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
3.6mJ (on), 3.9mJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
88 nC
Packaging
Tube
Td (on/off) @ 25°C
16ns/190ns
Part Status
Obsolete
Test Condition
960V, 28A, 5Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
350 ns
Voltage - Collector Emitter Breakdown (Max)
1400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
60 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
150 A
Package / Case
TO-264-3, TO-264AA
Vce(on) (Max) @ Vge, Ic
3.6V @ 15V, 28A
Supplier Device Package
TO-264 (IXGK)
Power - Max
300 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGW25H120F2STMicroelectronics584497-14833-5-ND5,86000 €Similar
STGW28IH125DFSTMicroelectronics0497-14560-5-ND3,73000 €Similar
STGWA40H120DF2STMicroelectronics195497-16005-5-ND5,36000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes