IXGK120N60C2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 431
Unit Price: 7,07000 €
Datasheet
IGBT PT 600 V 75 A 830 W Through Hole TO-264 (IXGK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGK120N60C2

DigiKey Part Number
IXGK120N60C2-ND
Manufacturer
Manufacturer Product Number
IXGK120N60C2
Description
IGBT PT 600V 75A TO-264
Customer Reference
Detailed Description
IGBT PT 600 V 75 A 830 W Through Hole TO-264 (IXGK)
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
75 A
Current - Collector Pulsed (Icm)
500 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 100A
Power - Max
830 W
Switching Energy
1.7mJ (on), 1mJ (off)
Input Type
Standard
Gate Charge
370 nC
Td (on/off) @ 25°C
40ns/120ns
Test Condition
400V, 80A, 1Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-264-3, TO-264AA
Supplier Device Package
TO-264 (IXGK)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes