IXGH72N60C3 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


onsemi
In Stock: 393
Unit Price: 6,64000 €
Datasheet
IGBT PT 600 V 75 A 540 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH72N60C3

DigiKey Part Number
IXGH72N60C3-ND
Manufacturer
Manufacturer Product Number
IXGH72N60C3
Description
IGBT PT 600V 75A TO-247AD
Customer Reference
Detailed Description
IGBT PT 600 V 75 A 540 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
1.03mJ (on), 480µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
174 nC
Packaging
Tube
Td (on/off) @ 25°C
27ns/77ns
Part Status
Obsolete
Test Condition
480V, 50A, 2Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
75 A
Package / Case
TO-247-3
Current - Collector Pulsed (Icm)
360 A
Supplier Device Package
TO-247AD
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 50A
Base Product Number
Power - Max
540 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
FGH40N60SMD-F085onsemi393FGH40N60SMD-F085OS-ND6,64000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes