
Category | Switching Energy 150µJ (on), 300µJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 101 nC |
Packaging Tube | Td (on/off) @ 25°C 23ns/108ns |
Part Status Obsolete | Test Condition 200V, 30A, 5Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 300 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 75 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 420 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.8V @ 15V, 60A | Supplier Device Package TO-247AD |
Power - Max 300 W | Base Product Number |

