Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

IXGH50N60C4 | |
|---|---|
DigiKey Part Number | IXGH50N60C4-ND |
Manufacturer | |
Manufacturer Product Number | IXGH50N60C4 |
Description | IGBT PT 600V 90A TO-247AD |
Customer Reference | |
Detailed Description | IGBT PT 600 V 90 A 300 W Through Hole TO-247AD |
Category | Switching Energy 950µJ (on), 840µJ (off) |
Manufacturer IXYS | Input Type Standard |
Packaging Tube | Gate Charge 113 nC |
Part Status Obsolete | Td (on/off) @ 25°C 40ns/270ns |
IGBT Type PT | Test Condition 400V, 36A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 90 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 220 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 2.3V @ 15V, 36A | Supplier Device Package TO-247AD |
Power - Max 300 W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IXGH48N60A3 | IXYS | 958 | IXGH48N60A3-ND | 6,55000 € | Similar |
| FGH40N60SFDTU | onsemi | 693 | FGH40N60SFDTU-ND | 4,33000 € | Similar |
| FGH40N60UFDTU | onsemi | 790 | FGH40N60UFDTU-ND | 3,50000 € | Similar |
| IKW40N60H3FKSA1 | Infineon Technologies | 233 | IKW40N60H3FKSA1-ND | 6,18000 € | Similar |
| IKW50N60TFKSA1 | Infineon Technologies | 158 | IKW50N60TFKSA1-ND | 7,20000 € | Similar |








