Similar
Similar
Similar

Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector Pulsed (Icm) | 280 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 32A | |
Power - Max | 300 W | |
Switching Energy | 840µJ (on), 660µJ (off) | |
Input Type | Standard | |
Gate Charge | 115 nC | |
Td (on/off) @ 25°C | 22ns/130ns | |
Test Condition | 480V, 30A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 100 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,96000 € | 6,96 € |
| 30 | 4,02867 € | 120,86 € |
| 120 | 3,38333 € | 406,00 € |
| 510 | 2,91037 € | 1.484,29 € |
| 1.020 | 2,77361 € | 2.829,08 € |
| Unit Price without VAT: | 6,96000 € |
|---|---|
| Unit Price with VAT: | 8,28240 € |




