Similar
Similar

IXGH41N60 | |
|---|---|
DigiKey Part Number | IXGH41N60-ND |
Manufacturer | |
Manufacturer Product Number | IXGH41N60 |
Description | IGBT 600V 76A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 600 V 76 A 200 W Through Hole TO-247AD |
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 120 nC |
Packaging Tube | Td (on/off) @ 25°C 30ns/600ns |
Part Status Obsolete | Test Condition 480V, 41A, 10Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 600 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 76 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 152 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 1.6V @ 15V, 41A | Supplier Device Package TO-247AD |
Power - Max 200 W | Base Product Number |
Switching Energy 8mJ (off) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FGH40N60SMD-F085 | onsemi | 393 | FGH40N60SMD-F085OS-ND | 6,64000 € | Similar |
| STGW40H65DFB | STMicroelectronics | 0 | 497-14365-ND | 3,09000 € | Similar |



