IXGH32N60CD1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


STMicroelectronics
In Stock: 415
Unit Price: 4,32000 €
Datasheet

Direct


STMicroelectronics
In Stock: 182
Unit Price: 4,16000 €
Datasheet

Direct


STMicroelectronics
In Stock: 2.540
Unit Price: 7,45000 €
Datasheet

Direct


STMicroelectronics
In Stock: 0
Unit Price: 5,05000 €
Datasheet

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 0
Unit Price: 1,84442 €
Datasheet

Similar


Infineon Technologies
In Stock: 91
Unit Price: 4,20000 €
Datasheet

Similar


Infineon Technologies
In Stock: 190
Unit Price: 4,17000 €
Datasheet

Similar


Infineon Technologies
In Stock: 30
Unit Price: 5,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 280
Unit Price: 3,38000 €
Datasheet
IGBT 600 V 60 A 200 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH32N60CD1

DigiKey Part Number
IXGH32N60CD1-ND
Manufacturer
Manufacturer Product Number
IXGH32N60CD1
Description
IGBT 600V 60A TO-247AD
Customer Reference
Detailed Description
IGBT 600 V 60 A 200 W Through Hole TO-247AD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
110 nC
Series
Td (on/off) @ 25°C
25ns/85ns
Packaging
Bulk
Test Condition
480V, 32A, 4.7Ohm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
25 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
60 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
120 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 32A
Supplier Device Package
TO-247AD
Power - Max
200 W
Base Product Number
Switching Energy
320µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGW20NC60VSTMicroelectronics415497-4356-5-ND4,32000 €Direct
STGW20NC60VDSTMicroelectronics182497-4357-5-ND4,16000 €Direct
STGW30NC60KDSTMicroelectronics2.540497-7485-5-ND7,45000 €Direct
STGW30NC60WDSTMicroelectronics0497-5204-5-ND5,05000 €Direct
AOK30B60D1Alpha & Omega Semiconductor Inc.0785-1621-5-ND1,84442 €Similar
Obsolete
This product is no longer manufactured. View Substitutes