IXGH31N60 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Infineon Technologies
In Stock: 91
Unit Price: 4,20000 €
Datasheet

Similar


Infineon Technologies
In Stock: 20
Unit Price: 4,17000 €
Datasheet

Similar


Infineon Technologies
In Stock: 30
Unit Price: 5,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 415
Unit Price: 4,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 182
Unit Price: 4,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 112
Unit Price: 3,81000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.540
Unit Price: 7,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 5,05000 €
Datasheet

Similar


STMicroelectronics
In Stock: 275
Unit Price: 3,38000 €
Datasheet
IGBT 600 V 60 A 150 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH31N60

DigiKey Part Number
IXGH31N60-ND
Manufacturer
Manufacturer Product Number
IXGH31N60
Description
IGBT 600V 60A TO-247AD
Customer Reference
Detailed Description
IGBT 600 V 60 A 150 W Through Hole TO-247AD
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
80 nC
Packaging
Tube
Td (on/off) @ 25°C
15ns/400ns
Part Status
Obsolete
Test Condition
480V, 31A, 10Ohm, 15V
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
60 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
80 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.7V @ 15V, 31A
Supplier Device Package
TO-247AD
Power - Max
150 W
Base Product Number
Switching Energy
6mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IGW30N60TFKSA1Infineon Technologies91IGW30N60TFKSA1-ND4,20000 €Similar
IKW30N60H3FKSA1Infineon Technologies20448-IKW30N60H3FKSA1-ND4,17000 €Similar
IKW30N60TFKSA1Infineon Technologies30IKW30N60TFKSA1-ND5,23000 €Similar
STGW20NC60VSTMicroelectronics415497-4356-5-ND4,32000 €Similar
STGW20NC60VDSTMicroelectronics182497-4357-5-ND4,16000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes