Similar
Similar
Similar
Similar
Similar

IXGH30N60C3C1 | |
|---|---|
DigiKey Part Number | IXGH30N60C3C1-ND |
Manufacturer | |
Manufacturer Product Number | IXGH30N60C3C1 |
Description | IGBT PT 600V 60A TO-247AD |
Customer Reference | |
Detailed Description | IGBT PT 600 V 60 A 220 W Through Hole TO-247AD |
Category | Switching Energy 120µJ (on), 90µJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 38 nC |
Packaging Tube | Td (on/off) @ 25°C 17ns/42ns |
Part Status Obsolete | Test Condition 300V, 20A, 5Ohm, 15V |
IGBT Type PT | Operating Temperature -55°C ~ 150°C (TJ) |
Voltage - Collector Emitter Breakdown (Max) 600 V | Mounting Type Through Hole |
Current - Collector (Ic) (Max) 60 A | Package / Case TO-247-3 |
Current - Collector Pulsed (Icm) 150 A | Supplier Device Package TO-247AD |
Vce(on) (Max) @ Vge, Ic 3V @ 15V, 20A | Base Product Number |
Power - Max 220 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AOK30B60D1 | Alpha & Omega Semiconductor Inc. | 0 | 785-1621-5-ND | 1,84442 € | Similar |
| IGW30N60TFKSA1 | Infineon Technologies | 91 | IGW30N60TFKSA1-ND | 4,20000 € | Similar |
| IKW30N60H3FKSA1 | Infineon Technologies | 190 | 448-IKW30N60H3FKSA1-ND | 4,17000 € | Similar |
| IKW30N60TFKSA1 | Infineon Technologies | 30 | IKW30N60TFKSA1-ND | 5,23000 € | Similar |
| STGW30V60DF | STMicroelectronics | 280 | 497-13765-5-ND | 3,38000 € | Similar |




