Similar

IXGH30N60C2D4 | |
|---|---|
DigiKey Part Number | IXGH30N60C2D4-ND |
Manufacturer | |
Manufacturer Product Number | IXGH30N60C2D4 |
Description | IGBT 600V 60A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 600 V 60 A Through Hole TO-247AD |
Category | Input Type Standard |
Manufacturer IXYS | Mounting Type Through Hole |
Packaging Tube | Package / Case TO-247-3 |
Part Status Obsolete | Supplier Device Package TO-247AD |
Voltage - Collector Emitter Breakdown (Max) 600 V | Base Product Number |
Current - Collector (Ic) (Max) 60 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| STGW30V60DF | STMicroelectronics | 280 | 497-13765-5-ND | 3,38000 € | Similar |


