Similar
Similar

IXGH30N60B4 | |
|---|---|
DigiKey Part Number | IXGH30N60B4-ND |
Manufacturer | |
Manufacturer Product Number | IXGH30N60B4 |
Description | IGBT PT 600V 66A TO-247AD |
Customer Reference | |
Detailed Description | IGBT PT 600 V 66 A 190 W Through Hole TO-247AD |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 66 A | |
Current - Collector Pulsed (Icm) | 156 A | |
Vce(on) (Max) @ Vge, Ic | 1.7V @ 15V, 24A | |
Power - Max | 190 W | |
Switching Energy | 440µJ (on), 700µJ (off) | |
Input Type | Standard | |
Gate Charge | 77 nC | |
Td (on/off) @ 25°C | 21ns/200ns | |
Test Condition | 400V, 24A, 10Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |



