
IXGH2N250 | |
|---|---|
DigiKey Part Number | IXGH2N250-ND |
Manufacturer | |
Manufacturer Product Number | IXGH2N250 |
Description | IGBT 2500V 5.5A TO-247AD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | IGBT 2500 V 5.5 A 32 W Through Hole TO-247AD |
Datasheet | Datasheet |
EDA/CAD Models | IXGH2N250 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 2500 V | |
Current - Collector (Ic) (Max) | 5.5 A | |
Current - Collector Pulsed (Icm) | 13.5 A | |
Vce(on) (Max) @ Vge, Ic | 3.1V @ 15V, 2A | |
Power - Max | 32 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 10.5 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,54000 € | 20,54 € |
| 30 | 13,10833 € | 393,25 € |
| 120 | 12,17767 € | 1.461,32 € |
| Unit Price without VAT: | 20,54000 € |
|---|---|
| Unit Price with VAT: | 24,44260 € |

