IXGH28N140B3H1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Alpha & Omega Semiconductor Inc.
In Stock: 199
Unit Price: 5,35000 €
Datasheet

Similar


STMicroelectronics
In Stock: 290
Unit Price: 4,29000 €
Datasheet

Similar


STMicroelectronics
In Stock: 584
Unit Price: 5,86000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.008
Unit Price: 5,48000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,73000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 4,72000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,52205 €
Datasheet
IGBT 1400 V 60 A 300 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH28N140B3H1

DigiKey Part Number
IXGH28N140B3H1-ND
Manufacturer
Manufacturer Product Number
IXGH28N140B3H1
Description
IGBT 1400V 60A TO-247AD
Customer Reference
Detailed Description
IGBT 1400 V 60 A 300 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
88 nC
Series
Td (on/off) @ 25°C
16ns/190ns
Packaging
Tube
Test Condition
960V, 28A, 5Ohm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
350 ns
Voltage - Collector Emitter Breakdown (Max)
1400 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
60 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
150 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
3.6V @ 15V, 28A
Supplier Device Package
TO-247AD
Power - Max
300 W
Base Product Number
Switching Energy
3.6mJ (on), 3.9mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
AOK30B135W1Alpha & Omega Semiconductor Inc.199785-1724-5-ND5,35000 €Similar
STGW25H120DF2STMicroelectronics290497-14714-5-ND4,29000 €Similar
STGW25H120F2STMicroelectronics584497-14833-5-ND5,86000 €Similar
STGW25M120DF3STMicroelectronics1.008497-15058-5-ND5,48000 €Similar
STGW28IH125DFSTMicroelectronics0497-14560-5-ND3,73000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes