IXGH25N120A is available for purchase but is not normally stocked.
Available Substitutes:

Similar


onsemi
In Stock: 0
Unit Price: 0,00000 €
Datasheet

Similar


Infineon Technologies
In Stock: 4.115
Unit Price: 4,32000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 2,88588 €
Datasheet

Similar


Infineon Technologies
In Stock: 1.578
Unit Price: 5,23000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 3,80425 €
Datasheet

Similar


STMicroelectronics
In Stock: 588
Unit Price: 6,06000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,33315 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 2,94867 €
Datasheet

Similar


STMicroelectronics
In Stock: 302
Unit Price: 5,14000 €
Datasheet
TO-247-AD-EP-(H)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH25N120A

DigiKey Part Number
IXGH25N120A-ND
Manufacturer
Manufacturer Product Number
IXGH25N120A
Description
IGBT 1200V 50A TO-247AD
Customer Reference
Detailed Description
IGBT 1200 V 50 A 200 W Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Active
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
50 A
Current - Collector Pulsed (Icm)
100 A
Vce(on) (Max) @ Vge, Ic
4V @ 15V, 25A
Power - Max
200 W
Switching Energy
11mJ (off)
Input Type
Standard
Gate Charge
130 nC
Td (on/off) @ 25°C
100ns/650ns
Test Condition
960V, 25A, 33Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.