
IXGH25N100 | |
|---|---|
DigiKey Part Number | IXGH25N100-ND |
Manufacturer | |
Manufacturer Product Number | IXGH25N100 |
Description | IGBT 1000V 50A TO-247AD |
Customer Reference | |
Detailed Description | IGBT 1000 V 50 A 200 W Through Hole TO-247AD |
Category | Input Type Standard |
Manufacturer IXYS | Gate Charge 130 nC |
Packaging Tube | Td (on/off) @ 25°C 100ns/500ns |
Part Status Obsolete | Test Condition 800V, 25A, 33Ohm, 15V |
Voltage - Collector Emitter Breakdown (Max) 1000 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 50 A | Mounting Type Through Hole |
Current - Collector Pulsed (Icm) 100 A | Package / Case TO-247-3 |
Vce(on) (Max) @ Vge, Ic 3.5V @ 15V, 25A | Supplier Device Package TO-247AD |
Power - Max 200 W | Base Product Number |
Switching Energy 5mJ (off) |

