IXGH24N60C4 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


IXYS
In Stock: 0
Unit Price: 1,83013 €
Datasheet

Similar


Infineon Technologies
In Stock: 105
Unit Price: 3,40000 €
Datasheet

Similar


Infineon Technologies
In Stock: 5.027
Unit Price: 4,23000 €
Datasheet

Similar


STMicroelectronics
In Stock: 445
Unit Price: 4,10000 €
Datasheet

Similar


STMicroelectronics
In Stock: 313
Unit Price: 3,38000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.564
Unit Price: 7,07000 €
Datasheet

Similar


STMicroelectronics
In Stock: 233
Unit Price: 4,78000 €
Datasheet

Similar


STMicroelectronics
In Stock: 285
Unit Price: 3,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 3,40000 €
Datasheet
IGBT PT 600 V 56 A 190 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH24N60C4

DigiKey Part Number
IXGH24N60C4-ND
Manufacturer
Manufacturer Product Number
IXGH24N60C4
Description
IGBT PT 600V 56A TO-247AD
Customer Reference
Detailed Description
IGBT PT 600 V 56 A 190 W Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
56 A
Current - Collector Pulsed (Icm)
130 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 24A
Power - Max
190 W
Switching Energy
400µJ (on), 300µJ (off)
Input Type
Standard
Gate Charge
64 nC
Td (on/off) @ 25°C
21ns/143ns
Test Condition
360V, 24A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes