IXGH20N60AU1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 548
Unit Price: 2,78000 €
Datasheet
IGBT 600 V 40 A 150 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH20N60AU1

DigiKey Part Number
IXGH20N60AU1-ND
Manufacturer
Manufacturer Product Number
IXGH20N60AU1
Description
IGBT 600V 40A TO-247AD
Customer Reference
Detailed Description
IGBT 600 V 40 A 150 W Through Hole TO-247AD
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
40 A
Vce(on) (Max) @ Vge, Ic
3V @ 15V, 20A
Power - Max
150 W
Switching Energy
-
Input Type
Standard
Td (on/off) @ 25°C
-
Test Condition
-
Operating Temperature
-
Mounting Type
Through Hole
Package / Case
TO-247-3
Supplier Device Package
TO-247AD
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes