IXGH16N60B2D1 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 159
Unit Price: 7,58000 €
Datasheet

Similar


Infineon Technologies
In Stock: 108
Unit Price: 3,72000 €
Datasheet

Similar


Infineon Technologies
In Stock: 0
Unit Price: 4,99000 €
Datasheet

Similar


STMicroelectronics
In Stock: 343
Unit Price: 2,77000 €
Datasheet

Similar


STMicroelectronics
In Stock: 32
Unit Price: 3,51000 €
Datasheet

Similar


STMicroelectronics
In Stock: 101
Unit Price: 5,39000 €
Datasheet
IGBT PT 600 V 40 A 150 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH16N60B2D1

DigiKey Part Number
IXGH16N60B2D1-ND
Manufacturer
Manufacturer Product Number
IXGH16N60B2D1
Description
IGBT PT 600V 40A TO-247AD
Customer Reference
Detailed Description
IGBT PT 600 V 40 A 150 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
160µJ (on), 120µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
24 nC
Packaging
Tube
Td (on/off) @ 25°C
18ns/73ns
Part Status
Obsolete
Test Condition
400V, 12A, 22Ohm, 15V
IGBT Type
PT
Reverse Recovery Time (trr)
30 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
40 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
100 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
1.95V @ 15V, 12A
Supplier Device Package
TO-247AD
Power - Max
150 W
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IXGH28N60B3D1IXYS159IXGH28N60B3D1-ND7,58000 €Direct
IKW20N60H3FKSA1Infineon Technologies108IKW20N60H3FKSA1-ND3,72000 €Similar
IKW20N60TFKSA1Infineon Technologies0IKW20N60TFKSA1-ND4,99000 €Similar
STGW20H60DFSTMicroelectronics343497-13958-5-ND2,77000 €Similar
STGW20V60DFSTMicroelectronics32497-13763-5-ND3,51000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes