IGBT 1200 V 30 A 192 W Through Hole TO-247AD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGH15N120B2D1

DigiKey Part Number
IXGH15N120B2D1-ND
Manufacturer
Manufacturer Product Number
IXGH15N120B2D1
Description
IGBT 1200V 30A TO-247AD
Customer Reference
Detailed Description
IGBT 1200 V 30 A 192 W Through Hole TO-247AD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
86 nC
Series
Td (on/off) @ 25°C
25ns/165ns
Packaging
Tube
Test Condition
960V, 15A, 10Ohm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
165 ns
Voltage - Collector Emitter Breakdown (Max)
1200 V
Operating Temperature
-55°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
30 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
60 A
Package / Case
TO-247-3
Vce(on) (Max) @ Vge, Ic
3.3V @ 15V, 15A
Supplier Device Package
TO-247AD
Power - Max
192 W
Base Product Number
Switching Energy
1.4mJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.