
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
IGBT Type | NPT | |
Voltage - Collector Emitter Breakdown (Max) | 1700 V | |
Current - Collector (Ic) (Max) | 10 A | |
Current - Collector Pulsed (Icm) | 20 A | |
Vce(on) (Max) @ Vge, Ic | 6V @ 15V, 5A | |
Power - Max | 140 W | |
Switching Energy | 380µJ (off) | |
Input Type | Standard | |
Gate Charge | 29 nC | |
Td (on/off) @ 25°C | 46ns/190ns | |
Test Condition | 850V, 10A, 22Ohm, 15V | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-247-3 | |
Supplier Device Package | TO-247AD | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,92000 € | 8,92 € |
| 30 | 5,26500 € | 157,95 € |
| 120 | 4,46350 € | 535,62 € |
| 510 | 3,87653 € | 1.977,03 € |
| 1.020 | 3,84312 € | 3.919,98 € |
| Unit Price without VAT: | 8,92000 € |
|---|---|
| Unit Price with VAT: | 10,61480 € |

