Similar



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | - | |
Packaging | Tube | |
Part Status | Obsolete | |
IGBT Type | - | |
Voltage - Collector Emitter Breakdown (Max) | 3000 V | |
Current - Collector (Ic) (Max) | 36 A | |
Current - Collector Pulsed (Icm) | 400 A | |
Vce(on) (Max) @ Vge, Ic | 5.2V @ 15V, 100A | |
Power - Max | 160 W | |
Switching Energy | - | |
Input Type | Standard | |
Gate Charge | 136 nC | |
Td (on/off) @ 25°C | - | |
Test Condition | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | i4-Pac™-5 (3 Leads) | |
Supplier Device Package | ISOPLUS i4-PAC™ | |
Base Product Number |


