IGBT 3000 V 22 A 100 W Through Hole ISOPLUS i4-PAC™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
IGBT 3000 V 22 A 100 W Through Hole ISOPLUS i4-PAC™
ISOPLUS i4-PAK

IXGF20N300

DigiKey Part Number
IXGF20N300-ND
Manufacturer
Manufacturer Product Number
IXGF20N300
Description
IGBT 3000V 22A ISOPLUS I4-PAC
Customer Reference
Detailed Description
IGBT 3000 V 22 A 100 W Through Hole ISOPLUS i4-PAC™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
100 W
Manufacturer
IXYS
Input Type
Standard
Packaging
Tube
Gate Charge
31 nC
Part Status
Obsolete
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
3000 V
Mounting Type
Through Hole
Current - Collector (Ic) (Max)
22 A
Package / Case
i4-Pac™-5 (3 Leads)
Current - Collector Pulsed (Icm)
103 A
Supplier Device Package
ISOPLUS i4-PAC™
Vce(on) (Max) @ Vge, Ic
3.2V @ 15V, 20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.