IXGC12N60CD1 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,62000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.594
Unit Price: 1,66000 €
Datasheet
IGBT 600 V 15 A 85 W Through Hole ISOPLUS220™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGC12N60CD1

DigiKey Part Number
IXGC12N60CD1-ND
Manufacturer
Manufacturer Product Number
IXGC12N60CD1
Description
IGBT 600V 15A ISOPLUS220
Customer Reference
Detailed Description
IGBT 600 V 15 A 85 W Through Hole ISOPLUS220™
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Input Type
Standard
Manufacturer
IXYS
Gate Charge
32 nC
Series
Td (on/off) @ 25°C
20ns/60ns
Packaging
Tube
Test Condition
480V, 12A, 18Ohm, 15V
Part Status
Obsolete
Reverse Recovery Time (trr)
35 ns
Voltage - Collector Emitter Breakdown (Max)
600 V
Operating Temperature
-40°C ~ 150°C (TJ)
Current - Collector (Ic) (Max)
15 A
Mounting Type
Through Hole
Current - Collector Pulsed (Icm)
48 A
Package / Case
ISOPLUS220™
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 12A
Supplier Device Package
ISOPLUS220™
Power - Max
85 W
Base Product Number
Switching Energy
90µJ (off)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
STGF7H60DFSTMicroelectronics0497-16017-5-ND1,62000 €Similar
STGP7H60DFSTMicroelectronics1.594497-16018-5-ND1,66000 €Similar
Obsolete
This product is no longer manufactured. View Substitutes