IXGC12N60C is Obsolete and no longer manufactured.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,53000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.594
Unit Price: 1,57000 €
Datasheet
IGBT 600 V 15 A 85 W Through Hole ISOPLUS220™
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGC12N60C

DigiKey Part Number
IXGC12N60C-ND
Manufacturer
Manufacturer Product Number
IXGC12N60C
Description
IGBT 600V 15A ISOPLUS220
Customer Reference
Detailed Description
IGBT 600 V 15 A 85 W Through Hole ISOPLUS220™
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
600 V
Current - Collector (Ic) (Max)
15 A
Current - Collector Pulsed (Icm)
48 A
Vce(on) (Max) @ Vge, Ic
2.7V @ 15V, 12A
Power - Max
85 W
Switching Energy
90µJ (off)
Input Type
Standard
Gate Charge
32 nC
Td (on/off) @ 25°C
20ns/60ns
Test Condition
480V, 12A, 18Ohm, 15V
Operating Temperature
-40°C ~ 150°C (TJ)
Mounting Type
Through Hole
Package / Case
ISOPLUS220™
Supplier Device Package
ISOPLUS220™
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes