IGBT PT 600 V 75 A 300 W Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGA48N60C3

DigiKey Part Number
IXGA48N60C3-ND
Manufacturer
Manufacturer Product Number
IXGA48N60C3
Description
IGBT PT 600V 75A TO-263AA
Customer Reference
Detailed Description
IGBT PT 600 V 75 A 300 W Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Switching Energy
410µJ (on), 230µJ (off)
Manufacturer
IXYS
Input Type
Standard
Series
Gate Charge
77 nC
Packaging
Tube
Td (on/off) @ 25°C
19ns/60ns
Part Status
Obsolete
Test Condition
400V, 30A, 3Ohm, 15V
IGBT Type
PT
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
600 V
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
75 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Collector Pulsed (Icm)
250 A
Supplier Device Package
TO-263AA
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 30A
Base Product Number
Power - Max
300 W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured. View Alternative Package Types