


IXGA48N60B3-TRL | |
|---|---|
DigiKey Part Number | 238-IXGA48N60B3-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXGA48N60B3-TRL |
Description | IGBT PT 600V 48A TO-263 |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 600 V 48 A 300 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
IGBT Type | PT | |
Voltage - Collector Emitter Breakdown (Max) | 600 V | |
Current - Collector (Ic) (Max) | 48 A | |
Current - Collector Pulsed (Icm) | 280 A | |
Vce(on) (Max) @ Vge, Ic | 1.8V @ 15V, 32A | |
Power - Max | 300 W | |
Switching Energy | 840µJ (on), 660µJ (off) | |
Input Type | Standard | |
Gate Charge | 115 nC | |
Td (on/off) @ 25°C | 22ns/130ns | |
Test Condition | 480V, 30A, 5Ohm, 15V | |
Reverse Recovery Time (trr) | 25 ns | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | TO-263 (D2PAK) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 1,92925 € | 1.543,40 € |
| Unit Price without VAT: | 1,92925 € |
|---|---|
| Unit Price with VAT: | 2,29581 € |

