


IXGA30N120B3-TRL | |
|---|---|
DigiKey Part Number | 238-IXGA30N120B3-TRLTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | IXGA30N120B3-TRL |
Description | IGBT PT 1200V 60A TO-263 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | IGBT PT 1200 V 60 A 300 W Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Switching Energy 3.47mJ (on), 2.16mJ (off) |
Manufacturer IXYS | Input Type Standard |
Series | Gate Charge 87 nC |
Packaging Tape & Reel (TR) | Td (on/off) @ 25°C 16ns/127ns |
Part Status Active | Test Condition 960V, 30A, 5Ohm, 15V |
IGBT Type PT | Reverse Recovery Time (trr) 37 ns |
Voltage - Collector Emitter Breakdown (Max) 1200 V | Operating Temperature -55°C ~ 150°C (TJ) |
Current - Collector (Ic) (Max) 60 A | Mounting Type Surface Mount |
Current - Collector Pulsed (Icm) 150 A | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Vce(on) (Max) @ Vge, Ic 3.5V @ 15V, 30A | Supplier Device Package TO-263 (D2PAK) |
Power - Max 300 W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 6,36400 € | 5.091,20 € |
| Unit Price without VAT: | 6,36400 € |
|---|---|
| Unit Price with VAT: | 7,57316 € |

