IGBT 2500 V 30 A 150 W Surface Mount TO-263HV
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGA20N250HV-TRL

DigiKey Part Number
238-IXGA20N250HV-TRLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXGA20N250HV-TRL
Description
IGBT 2500V 30A TO-263HV
Manufacturer Standard Lead Time
50 Weeks
Customer Reference
Detailed Description
IGBT 2500 V 30 A 150 W Surface Mount TO-263HV
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
150 W
Manufacturer
IXYS
Input Type
Standard
Packaging
Tape & Reel (TR)
Gate Charge
53 nC
Part Status
Active
Operating Temperature
-55°C ~ 150°C (TJ)
Voltage - Collector Emitter Breakdown (Max)
2500 V
Mounting Type
Surface Mount
Current - Collector (Ic) (Max)
30 A
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Current - Collector Pulsed (Icm)
105 A
Supplier Device Package
TO-263HV
Vce(on) (Max) @ Vge, Ic
3.1V @ 15V, 20A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
80015,36480 €12.291,84 €
Manufacturers Standard Package
Unit Price without VAT:15,36480 €
Unit Price with VAT:18,28411 €