IGBT PT 1200 V 40 A 180 W Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGA20N120A3

DigiKey Part Number
IXGA20N120A3-ND
Manufacturer
Manufacturer Product Number
IXGA20N120A3
Description
IGBT PT 1200V 40A TO-263AA
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
IGBT PT 1200 V 40 A 180 W Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
Packaging
Tube
Part Status
Active
IGBT Type
PT
Voltage - Collector Emitter Breakdown (Max)
1200 V
Current - Collector (Ic) (Max)
40 A
Current - Collector Pulsed (Icm)
120 A
Vce(on) (Max) @ Vge, Ic
2.5V @ 15V, 20A
Power - Max
180 W
Switching Energy
2.85mJ (on), 6.47mJ (off)
Input Type
Standard
Gate Charge
50 nC
Td (on/off) @ 25°C
16ns/290ns
Test Condition
960V, 20A, 10Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 364
Check for Additional Incoming Stock
All prices are in EUR
Tube
QuantityUnit PriceExt Price
17,00000 €7,00 €
503,80680 €190,34 €
1003,49900 €349,90 €
5003,01626 €1.508,13 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:7,00000 €
Unit Price with VAT:8,33000 €