IXTA3N120-TRR is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


IXYS
In Stock: 865
Unit Price: 8,63000 €
Datasheet

Parametric Equivalent


IXYS
In Stock: 2.754
Unit Price: 8,63000 €
Datasheet
N-Channel 1200 V 3A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
N-Channel 1200 V 3A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK)
TO-263-D2PAK

IXTA3N120-TRR

DigiKey Part Number
238-IXTA3N120-TRRTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
IXTA3N120-TRR
Description
MOSFET N-CH 1200V 3A TO263
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
N-Channel 1200 V 3A (Tc) 200W (Tc) Surface Mount TO-263 (D2PAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
1200 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
4.5Ohm @ 1.5A, 10V
Vgs(th) (Max) @ Id
5V @ 250µA
Gate Charge (Qg) (Max) @ Vgs
42 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
1350 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
200W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
TO-263 (D2PAK)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
8003,63593 €2.908,74 €
Manufacturers Standard Package
Unit Price without VAT:3,63593 €
Unit Price with VAT:4,32676 €