IXGA12N100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


IXYS
In Stock: 250
Unit Price: 9,69000 €
Datasheet
IGBT 1000 V 24 A 100 W Surface Mount TO-263AA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXGA12N100

DigiKey Part Number
IXGA12N100-ND
Manufacturer
Manufacturer Product Number
IXGA12N100
Description
IGBT 1000V 24A TO-263AA
Customer Reference
Detailed Description
IGBT 1000 V 24 A 100 W Surface Mount TO-263AA
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
IXYS
Series
-
Packaging
Tube
Part Status
Obsolete
IGBT Type
-
Voltage - Collector Emitter Breakdown (Max)
1000 V
Current - Collector (Ic) (Max)
24 A
Current - Collector Pulsed (Icm)
48 A
Vce(on) (Max) @ Vge, Ic
3.5V @ 15V, 12A
Power - Max
100 W
Switching Energy
2.5mJ (off)
Input Type
Standard
Gate Charge
65 nC
Td (on/off) @ 25°C
100ns/850ns
Test Condition
800V, 12A, 120Ohm, 15V
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
TO-263-3, D2PAK (2 Leads + Tab), TO-263AB
Supplier Device Package
TO-263AA
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes