N-Channel 500 V 55A (Tc) 560W (Tc) Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFX55N50F

DigiKey Part Number
IXFX55N50F-ND
Manufacturer
Manufacturer Product Number
IXFX55N50F
Description
MOSFET N-CH 500V 55A PLUS247-3
Customer Reference
Detailed Description
N-Channel 500 V 55A (Tc) 560W (Tc) Through Hole PLUS247™-3
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
5.5V @ 8mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
195 nC @ 10 V
Series
Vgs (Max)
±20V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
6700 pF @ 25 V
Part Status
Obsolete
Power Dissipation (Max)
560W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
500 V
Supplier Device Package
PLUS247™-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
85mOhm @ 27.5A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.