N-Channel 1000 V 32A (Tc) 960W (Tc) Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFX32N100P

DigiKey Part Number
IXFX32N100P-ND
Manufacturer
Manufacturer Product Number
IXFX32N100P
Description
MOSFET N-CH 1000V 32A PLUS247-3
Customer Reference
Detailed Description
N-Channel 1000 V 32A (Tc) 960W (Tc) Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Vgs(th) (Max) @ Id
6.5V @ 1mA
Mfr
Gate Charge (Qg) (Max) @ Vgs
225 nC @ 10 V
Series
Vgs (Max)
±30V
Packaging
Tube
Input Capacitance (Ciss) (Max) @ Vds
14200 pF @ 25 V
Part Status
Discontinued at DigiKey
Power Dissipation (Max)
960W (Tc)
FET Type
Operating Temperature
-55°C ~ 150°C (TJ)
Technology
Mounting Type
Through Hole
Drain to Source Voltage (Vdss)
1000 V
Supplier Device Package
PLUS247™-3
Current - Continuous Drain (Id) @ 25°C
Package / Case
Drive Voltage (Max Rds On, Min Rds On)
10V
Base Product Number
Rds On (Max) @ Id, Vgs
320mOhm @ 16A, 10V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
APT34F100B2Microchip Technology0APT34F100B2-ND18,18000 €Similar
STW22N95K5STMicroelectronics404497-14580-5-ND7,70000 €Similar
In-Stock: 269
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes
All prices are in EUR
Tube
QuantityUnit PriceExt Price
120,65000 €20,65 €
3015,16133 €454,84 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:20,65000 €
Unit Price with VAT:24,57350 €