IXFX26N60Q is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,70250 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 12,34950 €

Similar


Microchip Technology
In Stock: 77
Unit Price: 13,23000 €
Datasheet

Similar


Infineon Technologies
In Stock: 257
Unit Price: 3,47000 €
Datasheet

Similar


Infineon Technologies
In Stock: 2.119
Unit Price: 5,22000 €
Datasheet

Similar


STMicroelectronics
In Stock: 84
Unit Price: 3,21000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,06551 €
Datasheet
N-Channel 600 V 26A (Tc) 360W (Tc) Through Hole PLUS247™-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IXFX26N60Q

DigiKey Part Number
IXFX26N60Q-ND
Manufacturer
Manufacturer Product Number
IXFX26N60Q
Description
MOSFET N-CH 600V 26A PLUS247-3
Customer Reference
Detailed Description
N-Channel 600 V 26A (Tc) 360W (Tc) Through Hole PLUS247™-3
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Obsolete
FET Type
Technology
Drain to Source Voltage (Vdss)
600 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
10V
Rds On (Max) @ Id, Vgs
250mOhm @ 13A, 10V
Vgs(th) (Max) @ Id
4.5V @ 4mA
Gate Charge (Qg) (Max) @ Vgs
200 nC @ 10 V
Vgs (Max)
±20V
Input Capacitance (Ciss) (Max) @ Vds
5100 pF @ 25 V
FET Feature
-
Power Dissipation (Max)
360W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Through Hole
Supplier Device Package
PLUS247™-3
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes